LIYCY 01X0,25 GRAU | Control Cables
PVC control line LiYCY 1 x 0.25 mm², shielded, gray
PVC control cables, shielded, type LiYCY.
Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100
Cross-section 0.25 mm².
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 1 | |
Version | control line | |
Outer diameter | 2.8 mm | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Rated voltage | 250 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |