LIYY 06X0,50 GRAU | Control Cables
PVC control line LiYY 6 x 0.5 mm², unshielded, gray
Unit Price (€ / mtr.)
1.9040 € *
Available: 158 mtr.
Leadtime: 3 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9040 €
10 mtr.
1.6065 €
100 mtr.
1.4875 €
500 mtr.
1.4280 €
1000 mtr.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.5 mm² (16 x 0.2 mm).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | control line | |
Outer diameter | 6.8 mm | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Rated voltage | 250 V | |
Test voltage | 1.5 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |