LIYY-JZ 16X1,50 GRAU | Control Cables
PVC control line LiYY-JZ 16 G 1.5 mm², unshielded, gray
Unit Price (€ / mtr.)
7.1638 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
100 mtr.
7.1638 €
500 mtr.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, non-shielded, with number coding, type LiYY-JZ/OZ.
Flexible
Cross-section 1.5 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black/green-yellow | |
Number of cores | 16 | |
Version | control line | |
Outer diameter | 13.7 mm | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |