05.99.106 | Equipment for Knobs
Shaft/bearing bush for 10 mm shafts, 05.99.106
Order No.: 20H587
EAN: 4099889347319
MPN:
05.99.106
Unit Price (€ / pc.)
0.5474 € *
Available: 414 pcs.
Available in 5 Days: 4,800 pcs.
Leadtime: 1 Week **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shaft/bearing bushes, type 05.99.
Made of polyamide 6.6; Color: plain white. Collar/head thickness: 2.0 mm (2.2 mm for type 036).
Technical attributes (type, shaft hole (A)/bushing outer diameter (B)/collar or guard outer diameter (C)/overall length including the thickness of the collar or guard L): 106, A 10/B 13/C 18/L 15 mm
Technical specifications
Suitable for | 10 mm shafts | |
Accessory Type | shaft/bearing bush |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |