FLY 1,50 ROT | Insulated stranded wires

PVC-automotive cable, FLY, 1.5 mm², AWG 16, red, outer Ø 2.8 mm

Order No.: 92F602
EAN: 4099891177966
MPN:
FLY 1,50 ROT
Series: FLY
Image not available
Image may differ
Unit Price (€ / mtr.)
0.5355 € *
Available: 197 mtr.
Leadtime: 16 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5355 €
10 mtr.
0.4641 €
100 mtr.
0.4046 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC cables for automotive applications, type FLY.

To DIN ISO 6722; Conductor: bright stranded copper wire. Insulation: PVC. Operating temperatures: –25 to +90 °C.

Cross-section 1.5 mm², outer diameter 2.8 mm,.

Type: red

Technical specifications
Core insulation material PVC
Outer diameter 2.8 mm
AWG cross-section AWG 16
Colour red
Halogen free No
Cable structure 30 x 0.26 mm
Conductor category CL.2 = stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Temperature range (active) -25 °C to 90 °C
Temperature range (unmoved) -25 °C to 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Temperature range (active)
Temperature range (unmoved)
Colour
Cable structure
AWG cross-section
Core insulation material
Conductor category
Halogen free
Cable material
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Temperature range (active)
Temperature range (unmoved)
Colour
Cable structure
AWG cross-section
Core insulation material
Conductor category
Halogen free
Cable material
PVC-automotive cable, FLY, 2.5 mm², AWG 14, black, outer Ø 3.5 mm
Order No.:
 92F608
Manufacturer SKU:
 FLY 2,50 SCHWARZ
Available: 198 mtr. Leadtime: 10 Weeks **
Total Price: 0.99 € *
1 mtr.
0.9877 €
10 mtr.
0.8449 €
100 mtr.
0.7378 €
500 mtr.
0.6902 €
1000 mtr.
0.5950 €
2.5 mm²
3.5 mm
-25 °C to 90 °C
-25 °C to 90 °C
black
50 x 0.26 mm
AWG 14
PVC
CL.2 = stranded
No
copper, bright
PVC-automotive cable, FLY, 1.5 mm², AWG 16, black, outer Ø 2.8 mm
Order No.:
 92F600
Manufacturer SKU:
 FLY 1,50 SCHWARZ
Available: 180 mtr. Leadtime: 16 Weeks **
Total Price: 0.54 € *
1 mtr.
0.5355 €
10 mtr.
0.4641 €
100 mtr.
0.4046 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
1.5 mm²
2.8 mm
-30 °C to 85 °C
-30 °C to 85 °C
black
30 x 0.26 mm
AWG 16
PVC
CL.2 = stranded
No
copper, bright
PVC-automotive cable, FLY, 1.5 mm², AWG 16, red, outer Ø 2.8 mm
Order No.:
 92F602
Manufacturer SKU:
 FLY 1,50 ROT
Available: 197 mtr. Leadtime: 16 Weeks **
Total Price: 0.54 € *
1 mtr.
0.5355 €
10 mtr.
0.4641 €
100 mtr.
0.4046 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
1.5 mm²
2.8 mm
-25 °C to 90 °C
-25 °C to 90 °C
red
30 x 0.26 mm
AWG 16
PVC
CL.2 = stranded
No
copper, bright
PVC-automotive cable, FLY, 2.5 mm², AWG 14, blue, outer Ø 3.5 mm
Order No.:
 92F612
Manufacturer SKU:
 FLY 2,50 BLAU
Available: 70 mtr. Leadtime: 16 Weeks **
Total Price: 0.99 € *
1 mtr.
0.9877 €
10 mtr.
0.8449 €
100 mtr.
0.7378 €
500 mtr.
0.6902 €
1000 mtr.
0.5950 €
2.5 mm²
3.5 mm
-30 °C to 85 °C
-30 °C to 85 °C
blue
50 x 0.26 mm
AWG 14
PVC
CL.2 = stranded
No
copper, bright
PVC-automotive cable, FLY, 4.0 mm², AWG 12, black, outer Ø 4.2 mm
Order No.:
 92F6140
Manufacturer SKU:
 FLY 4,00 SCHWARZ
Available: 105 mtr. Leadtime: 5 Weeks **
Total Price: 1.27 € *
1 mtr.
1.2733 €
10 mtr.
1.1067 €
100 mtr.
0.9639 €
500 mtr.
0.8925 €
1000 mtr.
0.7854 €
4.0 mm²
4.2 mm
-30 °C to 85 °C
-30 °C to 85 °C
black
56 x 0.31 mm
AWG 12
PVC
CL.2 = stranded
No
copper, bright
PVC-automotive cable, FLY, 1.5 mm², AWG 16, blue, outer Ø 2.8 mm
Order No.:
 92F604
Manufacturer SKU:
 FLY 1,50 BLAU
Available: 295 mtr. Leadtime: 16 Weeks **
Total Price: 0.54 € *
1 mtr.
0.5355 €
10 mtr.
0.4641 €
100 mtr.
0.4046 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
1.5 mm²
2.8 mm
-25 °C to 90 °C
-25 °C to 90 °C
blue
30 x 0.26 mm
AWG 16
PVC
CL.2 = stranded
No
copper, bright
PVC-automotive cable, FLY, 4.0 mm², AWG 12, blue, outer Ø 4.2 mm
Order No.:
 92F6144
Manufacturer SKU:
 FLY 4,00 BLAU
Available: 244 mtr. Leadtime: 16 Weeks **
Total Price: 1.27 € *
1 mtr.
1.2733 €
10 mtr.
1.1067 €
100 mtr.
0.9639 €
500 mtr.
0.8925 €
1000 mtr.
0.7854 €
4.0 mm²
4.2 mm
-30 °C to 85 °C
-30 °C to 85 °C
blue
56 x 0.31 mm
AWG 12
PVC
CL.2 = stranded
No
copper, bright
PVC-automotive cable, FLY, 2.5 mm², AWG 14, red, outer Ø 3.5 mm
Order No.:
 92F610
Manufacturer SKU:
 FLY 2,50 ROT
Available: 62 mtr. Leadtime: 16 Weeks **
Total Price: 0.99 € *
1 mtr.
0.9877 €
10 mtr.
0.8449 €
100 mtr.
0.7378 €
500 mtr.
0.6902 €
1000 mtr.
0.5950 €
2.5 mm²
3.5 mm
-25 °C to 90 °C
-25 °C to 90 °C
red
50 x 0.26 mm
AWG 14
PVC
CL.2 = stranded
No
copper, bright
PVC-automotive cable, FLY, 1.5 mm², AWG 16, green, outer Ø 2.8 mm
Order No.:
 92F606
Manufacturer SKU:
 FLY 1,50 GRÜN
Available: 0 mtr. Leadtime: 16 Weeks **
Total Price: 0.40 € *
100 mtr.
0.4046 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
1.5 mm²
2.8 mm
-25 °C to 90 °C
-25 °C to 90 °C
green
30 x 0.26 mm
AWG 16
PVC
CL.2 = stranded
No
copper, bright
PVC-automotive cable, FLY, 4.0 mm², AWG 12, red, outer Ø 4.2 mm
Order No.:
 92F6142
Manufacturer SKU:
 FLY 4,00 ROT
Available: 0 mtr. Leadtime: 1 Week ** Next delivery: 195 mtr. on 2024-07-04
Total Price: 1.27 € *
1 mtr.
1.2733 €
10 mtr.
1.1067 €
100 mtr.
0.9639 €
500 mtr.
0.8925 €
1000 mtr.
0.7854 €
4.0 mm²
4.2 mm
-30 °C to 85 °C
-30 °C to 85 °C
red
56 x 0.31 mm
AWG 12
PVC
CL.2 = stranded
No
copper, bright