LIYV 0,14/1,1 GN | Insulated stranded wires
PVC-Stranded wire, high flexible, LiYv, 0.14 mm², AWG 26, green, outer Ø 1.1 mm
Unit Price (€ / pck.)
24.1451 € *
Available: 48 pck.
Next delivery: 50 pck. on 2024-09-05
Leadtime: 16 Weeks **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pck.
24.1451 €
10 pck.
20.6941 €
50 pck.
18.6235 €
100 pck.
17.2431 €
500 pck.
15.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires, type LiYv.
Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812
Cross-section 0.14 mm², outer diameter 1.1 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
AWG cross-section | AWG 26 | |
Colour | green | |
Halogen free | No | |
Cable structure | 18 x 0.1 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.14 mm² | |
Rated voltage | 500 V | |
Standard number | VDE 0812 | |
Test voltage | 1.2 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |