00243007 | Light Bulbs, Lamps

Incandescent bulb, BA9s, 2 W, 30 V (DC), 2700 K, clear

Order No.: 33G1954
EAN: 4099891487959
MPN:
00243007
default L
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.0706 €
100 pcs.
1.9159 €
250 pcs.
1.8088 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs with BA 9s socket.

Technical specifications
Version clear
Dimmable Yes
diameter 8.5 mm
Colour temperature 2700 K
Length 23 mm
Power 2 W
Rated voltage (DC) 30 V
Rated current 66 mA
Product type incandescent bulb
Socket version BA9s
Logistics
Country of origin TH
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (DC)
Rated current
Power
diameter
Product type
Version
Length
Colour temperature
Socket version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (DC)
Rated current
Power
diameter
Product type
Version
Length
Colour temperature
Socket version
Incandescent bulb, BA9s, 2 W, 30 V (DC), 2700 K, clear
Order No.:
 33G1954
Manufacturer SKU:
 00243007
Available: 20 pcs. Leadtime: On Request **
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0706 €
100 pcs.
1.9159 €
250 pcs.
1.8088 €
1000 pcs.
1.6660 €
30 V
66 mA
2 W
8.5 mm
incandescent bulb
clear
23 mm
2700 K
BA9s
Incandescent bulb, BA9s, 1.2 W, 60 V (DC), 2700 K, clear
Order No.:
 33G196
Manufacturer SKU:
 00246012
Available: 200 pcs. Leadtime: 2 Weeks **
Total Price: 3.24 € *
1 pcs.
3.2368 €
10 pcs.
2.8917 €
100 pcs.
2.5942 €
250 pcs.
2.3681 €
1000 pcs.
2.1658 €
60 V
20 mA
1.2 W
8.5 mm
incandescent bulb
clear
23 mm
2700 K
BA9s