21336320 | Light Bulbs, Lamps

Incandescent bulb, Bi-Pin T1 3/4, 1.26 W, 6.3 V (DC), 2700 K, clear

Order No.: 32G670
EAN: 4099891487447
MPN:
21336320
default L
front L
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.2134 €
50 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs with plug-in socket, type T 1 3/4.

Technical specifications
Version clear
Dimmable Yes
diameter 5.7 mm
Colour temperature 2700 K
Length 15.87 mm
Power 1.26 W
Rated voltage (DC) 6.3 V
Rated current 200 mA
Product type incandescent bulb
Socket version Bi-Pin T1 3/4
Logistics
Country of origin TH
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (DC)
Rated current
Power
diameter
Product type
Version
Length
Colour temperature
Socket version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (DC)
Rated current
Power
diameter
Product type
Version
Length
Colour temperature
Socket version
Incandescent bulb, Bi-Pin T1 3/4, 1.12 W, 14 V (DC), 2700 K, clear
Order No.:
 32G672
Manufacturer SKU:
 21331480
Available: 333 pcs. Leadtime: On Request **
Total Price: 1.99 € *
1 pcs.
1.9873 €
10 pcs.
1.8445 €
50 pcs.
1.7136 €
100 pcs.
1.6065 €
500 pcs.
1.4875 €
14 V
80 mA
1.12 W
5.7 mm
incandescent bulb
clear
15.87 mm
2700 K
Bi-Pin T1 3/4
Incandescent bulb, Bi-Pin T1 3/4, 1.26 W, 6.3 V (DC), 2700 K, clear
Order No.:
 32G670
Manufacturer SKU:
 21336320
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.44 € *
1 pcs.
2.4395 €
10 pcs.
2.2134 €
50 pcs.
1.9873 €
100 pcs.
1.7850 €
6.3 V
200 mA
1.26 W
5.7 mm
incandescent bulb
clear
15.87 mm
2700 K
Bi-Pin T1 3/4