B54260007 | Light Bulbs, Lamps
Incandescent bulb, BA15d, 5 W, 220 V (AC), 2700 K, clear
Order No.: 33G308
EAN: 4099891488581
MPN:
B54260007
Unit Price (€ / pc.)
3.1059 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.5942 €
50 pcs.
2.0706 €
100 pcs.
1.8088 €
500 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with BA 15d socket.
220 to 260 V, 36 to 50 mA, 5 to 7 W.
Technical specifications
Version | clear | |
Dimmable | Yes | |
diameter | 16 mm | |
Colour temperature | 2700 K | |
Length | 54 mm | |
Power | 5 W | |
Rated voltage (AC) | 220 V | |
Rated current | 36 mA | |
Product type | incandescent bulb | |
Socket version | BA15d |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |