E28010200 | Light Bulbs, Lamps
Incandescent bulb, E10, 2 W, 10 V (DC), 2700 K, clear
Order No.: 33G234
EAN: 4099891488260
MPN:
E28010200
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: On Request **
Filament bulbs with E 10 socket.
Technical specifications
Version | clear | |
Dimmable | Yes | |
diameter | 10.3 mm | |
Colour temperature | 2700 K | |
Length | 28 mm | |
Power | 2 W | |
Rated voltage (DC) | 10 V | |
Rated current | 200 mA | |
Product type | incandescent bulb | |
Socket version | E10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |