E30024080 | Light Bulbs, Lamps
Incandescent bulb, E14, 2 W, 24 V (DC), 2700 K, clear
Order No.: 33G274
EAN: 4099891488482
MPN:
E30024080
Unit Price (€ / pc.)
2.0349 € *
Available: 38 pcs.
Next delivery: 20 pcs. on 2024-05-22
Leadtime: 2 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.7017 €
50 pcs.
1.3566 €
100 pcs.
1.1900 €
500 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with E 14 socket.
Technical specifications
Version | clear | |
Dimmable | Yes | |
diameter | 13 mm | |
Colour temperature | 2700 K | |
Length | 30 mm | |
Power | 2 W | |
Rated voltage (DC) | 24 V | |
Rated current | 80 mA | |
Product type | incandescent bulb | |
Socket version | E14 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |