57BYGH250D | Motors
Hybrid stepper motor, 2.6 V (DC), 2 A, 95 Ncm, 57BYGH250D
Hybrid stepper motors, type Mecheltron 57BYGH250D.
2-phase; Step angle: 1.8°. Rated voltage: 2.6 V. Rated current: 2,0 A. Resistance: 1.32 ohm. Inductance: 3.19 mH. Torque: 0.95 N/m. Startup torque: 0.67 N/m. Rotor inertia: 280 g/cm². Insulation class: B. Insulation resistance: 100 Mohm/500 VDC. g.
Type: 57BYGH250D, hybrid stepper motor
Version | hybrid stepper motor | |
Torque | 95 Ncm | |
Rated voltage (DC) | 2.6 V | |
Rated current | 2 A |
Country of origin | CN |
Customs tariff number | 85011010 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |