0137A00602 | Nuts, Washers, Rings
Spring washers, M6, stainless steel, DIN 137 A, 0137A00602
Order No.: 17H220
EAN: 4099889503432
MPN:
0137A00602
Unit Price (€ / pc.)
0.0476 € *
Available: 705 pcs.
Leadtime: 3 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0476 €
1000 pcs.
0.0357 €
5000 pcs.
0.0286 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lock washer, A2 stainless steel DIN 137 A, type BS 5660.
Convex.
Technical specifications
Version | spring washers | |
Colour | natural | |
Thread size | M6 | |
Material | stainless steel | |
Standard number | DIN 137 A |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |