331 340 | Nuts, Washers, Rings
Blind nut, M4, H 11.2 mm, stainless steel, 331 340
Order No.: 16H7686
EAN: 4099889502121
MPN:
331 340
Unit Price (€ / pc.)
0.4284 € *
Available: 7,978 pcs.
Leadtime: 9 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3332 €
100 pcs.
0.2713 €
500 pcs.
0.2344 €
1000 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale
EPDM box nuts, type 33.
With thread insert
Technical specifications
Version | Box nut | |
Colour | black | |
Thread size | M4 | |
Height | 11.2 mm | |
Material | stainless steel | |
Mounting hole size | 8 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |