MGVOB251 | Nuts, Washers, Rings
Counter nut, M25, W 32 mm, polyamide, MGVOB251
Order No.: 12H1933
EAN: 4099889501520
MPN:
MGVOB251
Unit Price (€ / pc.)
0.1714 € *
Available: 1,292 pcs.
Leadtime: 10 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1714 €
10 pcs.
0.1583 €
50 pcs.
0.1380 €
100 pcs.
0.1226 €
500 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric locknuts series EUROFIX, type MGV.
Material: PA 6 30 % GF. Operating temperatures: –20 to +110 °C.
Without collar.
Technical attributes (type, thread, height (H), width across flats, color): OB251, M 25, H 6.0 mm, 32 mm, light–gray
Technical specifications
Version | counter nut | |
Colour | light gray | |
Spindle drive type | external hexagon | |
Thread size | M25 | |
Material | polyamide | |
spanner size | 32 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |