OGP100 | Optical Sensors
Reflecting light barrier, 0.05-2.5 m, PNP, 10-30 VDC, M12-connector, IP65, OGP100
Order No.: 81P9303
EAN: 4021179243056
MPN:
OGP100
Unit Price (€ / pc.)
69.1985 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
69.20 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1985 €
5 pcs.
65.9974 €
10 pcs.
63.0819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OGP100, IFM
The OGP100 is a retro-reflective sensor with very long range for use in conveying and materials handling.
Features
- Ready for operation immediately thanks to fixed setting
- Excellent price/performance ratio
- Low-cost alternative to units with metal housing
Technical specifications
Connection | M12-connector | |
Version | reflecting momentary pushbutton | |
Output | PNP | |
Detecting distance | 0.05-2.5 m | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |