FBL 06P AWG26 GRAU | Ribbon Cables

Flat ribbon cable, 6 pole, pitch 2.5 mm, 0.14 mm², AWG 26, PVC, gray

Order No.: 94F486
EAN: 4099891235260
MPN:
FBL 06P AWG26 GRAU
default L
front L
Image may differ
Unit Price (€ / mtr.)
1.7374 € *
Available: 2,140 mtr.
Leadtime: 19 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7374 €
25 mtr.
1.4756 €
100 mtr.
1.3685 €
250 mtr.
1.2971 €
1000 mtr.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 2.5 mm grid, type FB..26250G.

Technical specifications
Core insulation material PVC
Number of cores 6
Version flat ribbon cable
AWG cross-section AWG 26
Width 13.85 mm
Colour gray
Halogen free No
Height 1.35 mm
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 2.5 mm
Shielding unshielded
Temperature range (active) -10 °C to 105 °C
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Number of cores
Version
Grid
Temperature range (active)
Temperature range (unmoved)
Height
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Colour
AWG cross-section
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Number of cores
Version
Grid
Temperature range (active)
Temperature range (unmoved)
Height
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Colour
AWG cross-section
Flat ribbon cable, 15 pole, pitch 2.5 mm, 0.14 mm², AWG 26, PVC, gray
Order No.:
 94F492
Manufacturer SKU:
 FBL 15P AWG26 GRAU
Available: 68 mtr. Leadtime: 19 Weeks **
Total Price: 4.00 € *
1 mtr.
3.9984 €
10 mtr.
3.5224 €
100 mtr.
3.0940 €
250 mtr.
2.9631 €
1000 mtr.
2.7727 €
36.35 mm
15
flat ribbon cable
2.5 mm
-10 °C to 105 °C
-30 °C to 105 °C
1.35 mm
300 V
copper, tin-plated
0.14 mm²
unshielded
PVC
gray
AWG 26
Flat ribbon cable, 10 pole, pitch 2.5 mm, 0.14 mm², AWG 26, PVC, gray
Order No.:
 94F488
Manufacturer SKU:
 FBL 10P AWG26 GRAU
Available: 135 mtr. Leadtime: 19 Weeks ** Next delivery: 100 mtr. on 2024-07-22
Total Price: 2.94 € *
1 mtr.
2.9393 €
25 mtr.
2.4990 €
100 mtr.
2.3205 €
250 mtr.
2.2015 €
1000 mtr.
2.0111 €
23.85 mm
10
flat ribbon cable
2.5 mm
-10 °C to 105 °C
-30 °C to 105 °C
1.35 mm
300 V
copper, tin-plated
0.14 mm²
unshielded
PVC
No
gray
AWG 26
Flat ribbon cable, 20 pole, pitch 2.5 mm, 0.14 mm², AWG 26, PVC, gray
Order No.:
 94F494
Manufacturer SKU:
 FBL 20P AWG26 GRAU
Available: 81 mtr. Leadtime: 19 Weeks **
Total Price: 5.20 € *
1 mtr.
5.2003 €
10 mtr.
4.5815 €
100 mtr.
4.0103 €
250 mtr.
3.8556 €
1000 mtr.
3.6057 €
48.85 mm
20
flat ribbon cable
2.5 mm
-10 °C to 105 °C
-30 °C to 105 °C
1.35 mm
300 V
copper, tin-plated
0.14 mm²
unshielded
PVC
No
gray
AWG 26
Flat ribbon cable, 6 pole, pitch 2.5 mm, 0.14 mm², AWG 26, PVC, gray
Order No.:
 94F486
Manufacturer SKU:
 FBL 06P AWG26 GRAU
Available: 2,140 mtr. Leadtime: 19 Weeks **
Total Price: 1.74 € *
1 mtr.
1.7374 €
25 mtr.
1.4756 €
100 mtr.
1.3685 €
250 mtr.
1.2971 €
1000 mtr.
1.1900 €
13.85 mm
6
flat ribbon cable
2.5 mm
-10 °C to 105 °C
-30 °C to 105 °C
1.35 mm
300 V
copper, tin-plated
0.14 mm²
unshielded
PVC
No
gray
AWG 26
Flat ribbon cable, 3 pole, pitch 2.5 mm, 0.14 mm², AWG 26, PVC, gray
Order No.:
 94F484
Manufacturer SKU:
 FBL 03P AWG26 GRAU
Available: 1,600 mtr. Leadtime: 19 Weeks **
Total Price: 12.61 € *
10 mtr.
1.2614 €
50 mtr.
1.1186 €
250 mtr.
0.9639 €
1000 mtr.
0.8330 €
2500 mtr.
0.7616 €
6.35 mm
3
flat ribbon cable
2.5 mm
-10 °C to 105 °C
-30 °C to 105 °C
1.35 mm
300 V
copper, tin-plated
0.14 mm²
unshielded
PVC
No
gray
AWG 26
Flat ribbon cable, 13 pole, pitch 2.5 mm, 0.14 mm², AWG 26, PVC, gray
Order No.:
 94F490
Manufacturer SKU:
 FBL 13P AWG26 GRAU
Available: 0 mtr. Leadtime: 19 Weeks **
Total Price: 2.55 € *
100 mtr.
2.5466 €
500 mtr.
2.4514 €
1000 mtr.
2.2967 €
31.35 mm
13
flat ribbon cable
2.5 mm
-10 °C to 105 °C
-30 °C to 105 °C
1.35 mm
300 V
copper, tin-plated
0.14 mm²
unshielded
PVC
No
gray
AWG 26