FBL 08P AWG28 DIN47100 | Ribbon Cables
Flat ribbon cable, 8 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Order No.: 94F586
EAN: 4099891235345
MPN:
FBL 08P AWG28 DIN47100
Unit Price (€ / mtr.)
2.7608 € *
Available: 0 mtr.
Next delivery: 69 mtr. on 2024-06-20
Leadtime: 8 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7608 €
25 mtr.
2.3443 €
100 mtr.
2.1777 €
250 mtr.
2.0587 €
1000 mtr.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables, 1.27 mm grid, type FB..28127B.
Technical specifications
Core insulation material | PVC | |
Number of cores | 8 | |
Version | flat ribbon cable | |
AWG cross-section | AWG 28 | |
Width | 9.89 mm | |
Halogen free | No | |
Height | 1 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | unshielded | |
Temperature range (active) | -20 °C to 105 °C | |
Temperature range (unmoved) | -30 °C to 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |