FBL 12P AWG30 GRAU | Ribbon Cables
Flat ribbon cable, 12 pole, pitch 0.635 mm, 0.06 mm², AWG 30, PVC, gray
Core insulation material | PVC | |
Number of cores | 12 | |
Version | flat ribbon cable | |
AWG cross-section | AWG 30 | |
Width | 7.65 mm | |
Colour | gray | |
Halogen free | No | |
Height | 0.66 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.06 mm² | |
Rated voltage | 150 V | |
Test voltage | 1.5 kV | |
Grid | 0.635 mm | |
Shielding | unshielded | |
Temperature range (active) | -10 °C to 105 °C | |
Temperature range (unmoved) | -30 °C to 105 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |