FBL-DR 25P AWG28 GRAU | Ribbon Cables
Flat ribbon cable, 25 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC
Flat ribbon cables, round, shielded, 1.27 mm grid, type FBL-DR.
Core insulation material | PVC | |
Number of cores | 25 | |
Version | flat ribbon cable in round form | |
Outer diameter | 9 mm | |
AWG cross-section | AWG 28 | |
Width | 31.75 mm | |
Halogen free | No | |
Height | 0.93 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | shielded | |
Temperature range (active) | -20 °C to 75 °C | |
Temperature range (unmoved) | -30 °C to 75 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |