45038 | Safety relays
Safety relays, 2 Form A (N/O), 24 V AC/DC, 45038
Unit Price (€ / pc.)
170.1105 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.11 € *
Price list
Quantity
Price per unit*
1 pcs.
170.1105 €
5 pcs.
151.6477 €
10 pcs.
133.1848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45038, CM Manufactory
The 45038 is a safety relay for emergency stop circuits and limit switches for sliding guards up to Cat. 4 / PL d according to EN ISO 13849-1. The device is designed for one or two channel operation and has start button monitoring.
Technical specifications
Version | safety switching device | |
Width | 22.5 mm | |
Input voltage AC | 24 V AC/DC | |
Height | 80.5 mm | |
Contact type | 2 Form A (N/O) | |
Assembly | DIN rail | |
Depth | 99.5 mm | |
Type of Use | emergency stop circuits and safety gate monitoring contacts |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |