45232 | Safety relays
Safety relays, 2 Form A (N/O), 24 V AC/DC, 45232
Unit Price (€ / pc.)
150.6064 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.61 € *
Price list
Quantity
Price per unit*
1 pcs.
150.6064 €
5 pcs.
135.1364 €
10 pcs.
119.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45232, CM Manufactory
The 45232 is a safety relay for emergency stop circuits and protective door monitoring up to Cat. 3 / PL d according to EN ISO 13849-1. The device is designed for one or two channel operation. With monitoring of the start button.
Technical specifications
Version | safety switching device | |
Width | 22.5 mm | |
Input voltage AC | 24 V AC/DC | |
Height | 99 mm | |
Contact type | 2 Form A (N/O) | |
Assembly | DIN rail | |
Depth | 114.5 mm | |
Type of Use | emergency stop circuits and safety gate monitoring contacts |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |