700736 | Saws, Scrapers and Accessories
Coping saw blades, 7007, Z 12, coarse, W 1.05, T 0.48 mm, package of 12 items
Discontinued
Coping saw blades for metal, type 7007..
Extra tough, with rounded spine; Length: 130 mm.
Technical attributes (type, teeth per cm (Z), serration, width (W), thickness (T)): 7007, Z 12, rough, W 1.05, T 0.48 mm
Number of teeth | 12 | |
Suitable for | hand saw | |
Blade width | 1.05 mm | |
Blade length | 130 mm | |
Accessory Type | fretsaw blade |
Country of origin | DE |
Customs tariff number | 82029980 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |