0085030122 | Screws, Threaded Rods

Flat head screw, slotted, M3, 12 mm, stainless steel, DIN 85/ISO 1580

Order No.: 14H706
EAN: 4099889496659
MPN:
0085030122
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 1,718 pcs.
Leadtime: 2 Weeks **
Total Price:
6.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0655 €

Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.

Technical specifications
Version flat head screw
Spindle drive type slotted
Thread size M3
Head shape flathead
Length 12 mm
Material stainless steel
Standard number DIN 85/ISO 1580
Logistics
Country of origin QU
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
Flat head screw, slotted, M3, 20 mm, stainless steel, DIN 85/ISO 1580
Order No.:
 14H710
Manufacturer SKU:
 0085030202
Available: 3,550 pcs. Leadtime: 2 Weeks **
Total Price: 7.02 € *
100 pcs.
0.0702 €
1000 pcs.
0.0583 €
5000 pcs.
0.0500 €
10000 pcs.
0.0440 €
20 mm
M3
stainless steel
DIN 85/ISO 1580
flat head screw
flathead
slotted
Flat head screw, slotted, M4, 16 mm, stainless steel, DIN 85/ISO 1580
Order No.:
 14H718
Manufacturer SKU:
 0085040162
Available: 636 pcs. Leadtime: 2 Weeks **
Total Price: 13.33 € *
100 pcs.
0.1333 €
1000 pcs.
0.1119 €
5000 pcs.
0.0964 €
10000 pcs.
0.0845 €
16 mm
M4
stainless steel
DIN 85/ISO 1580
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 8 mm, stainless steel, DIN 85/ISO 1580
Order No.:
 14H702
Manufacturer SKU:
 0085030082
Available: 1,968 pcs. Leadtime: 2 Weeks **
Total Price: 6.07 € *
100 pcs.
0.0607 €
1000 pcs.
0.0500 €
5000 pcs.
0.0428 €
10000 pcs.
0.0381 €
8 mm
M3
stainless steel
DIN 85/ISO 1580
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 6 mm, stainless steel, DIN 85/ISO 1580
Order No.:
 14H700
Manufacturer SKU:
 0085030062
Available: 2,394 pcs. Leadtime: 2 Weeks **
Total Price: 6.07 € *
100 pcs.
0.0607 €
1000 pcs.
0.0500 €
5000 pcs.
0.0428 €
10000 pcs.
0.0381 €
6 mm
M3
stainless steel
DIN 85/ISO 1580
flat head screw
flathead
slotted
Flat head screw, slotted, M2.5, 10 mm, stainless steel, DIN 85/ISO 1580
Order No.:
 14H6984
Manufacturer SKU:
 DIN 85 M2,5X10
Available: 1,081 pcs. Leadtime: 2 Weeks **
Total Price: 13.92 € *
100 pcs.
0.1392 €
1000 pcs.
0.1047 €
5000 pcs.
0.0833 €
10000 pcs.
0.0547 €
10 mm
M2.5
stainless steel
DIN 85/ISO 1580
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 10 mm, stainless steel, DIN 85/ISO 1580
Order No.:
 14H704
Manufacturer SKU:
 0085030102
Available: 584 pcs. Leadtime: 2 Weeks **
Total Price: 6.31 € *
100 pcs.
0.0631 €
1000 pcs.
0.0524 €
5000 pcs.
0.0452 €
10000 pcs.
0.0393 €
10 mm
M3
stainless steel
DIN 85/ISO 1580
flat head screw
flathead
slotted
Flat head screw, slotted, M2.5, 6 mm, stainless steel, DIN 85/ISO 1580
Order No.:
 14H6980
Manufacturer SKU:
 0020365
Available: 3,496 pcs. Leadtime: On Request **
Total Price: 8.21 € *
100 pcs.
0.0821 €
1000 pcs.
0.0619 €
5000 pcs.
0.0488 €
10000 pcs.
0.0333 €
6 mm
M2.5
stainless steel
DIN 85/ISO 1580
flat head screw
flathead
slotted