008504012Z | Screws, Threaded Rods

Flat head screw, slotted, M4, 12 mm, steel, galvanized, DIN 85

Order No.: 14H672
EAN: 4099889496499
MPN:
008504012Z
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 2,008 pcs.
Leadtime: 2 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0547 €
100 pcs.
0.0464 €
1000 pcs.
0.0393 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flathead screws made of 4.8-Zn DIN 85, type BS 1000.

Technical specifications
Version flat head screw
Spindle drive type slotted
Thread size M4
Head shape flathead
Length 12 mm
Material steel, galvanized
Standard number DIN 85
Logistics
Country of origin QU
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
Flat head screw, slotted, M5, 10 mm, steel, galvanized, DIN 85
Order No.:
 14H684
Manufacturer SKU:
 DIN 85 ZN M 5X10 ST
Available: 887 pcs. Leadtime: On Request **
Total Price: 8.57 € *
100 pcs.
0.0857 €
1000 pcs.
0.0643 €
5000 pcs.
0.0512 €
10000 pcs.
0.0345 €
10 mm
M5
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 6 mm, steel, galvanized, DIN 85
Order No.:
 14H652
Manufacturer SKU:
 008503006Z
Available: 2,177 pcs. Leadtime: 2 Weeks **
Total Price: 3.81 € *
100 pcs.
0.0381 €
1000 pcs.
0.0321 €
5000 pcs.
0.0274 €
10000 pcs.
0.0226 €
6 mm
M3
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M4, 10 mm, steel, galvanized, DIN 85
Order No.:
 14H670
Manufacturer SKU:
 008504010Z
Available: 1,392 pcs. Leadtime: 2 Weeks **
Total Price: 4.76 € *
100 pcs.
0.0476 €
1000 pcs.
0.0393 €
5000 pcs.
0.0345 €
10000 pcs.
0.0309 €
10 mm
M4
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 12 mm, steel, galvanized, DIN 85
Order No.:
 14H658
Manufacturer SKU:
 008503012Z
Available: 1,400 pcs. Leadtime: 2 Weeks **
Total Price: 3.45 € *
100 pcs.
0.0345 €
1000 pcs.
0.0286 €
5000 pcs.
0.0226 €
10000 pcs.
0.0202 €
12 mm
M3
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 8 mm, steel, galvanized, DIN 85
Order No.:
 14H654
Manufacturer SKU:
 008503008Z
Available: 100 pcs. Leadtime: 2 Weeks **
Total Price: 4.28 € *
100 pcs.
0.0428 €
1000 pcs.
0.0357 €
5000 pcs.
0.0321 €
10000 pcs.
0.0309 €
8 mm
M3
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 4 mm, steel, galvanized, DIN 85
Order No.:
 14H650
Manufacturer SKU:
 DIN 85 ZN M 3X4
Available: 997 pcs. Leadtime: 2 Weeks **
Total Price: 8.81 € *
100 pcs.
0.0881 €
1000 pcs.
0.0666 €
5000 pcs.
0.0524 €
10000 pcs.
0.0357 €
4 mm
M3
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 20 mm, steel, galvanized, DIN 85
Order No.:
 14H662
Manufacturer SKU:
 008503020Z
Available: 2,282 pcs. Leadtime: 2 Weeks **
Total Price: 0.33 € *
10 pcs.
0.0333 €
100 pcs.
0.0274 €
1000 pcs.
0.0250 €
5000 pcs.
0.0214 €
20 mm
M3
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M2.5, 8 mm, steel, galvanized, DIN 85
Order No.:
 14H646
Manufacturer SKU:
 M2,5X8 DIN85-4.8 ZN
Available: 100 pcs. Leadtime: On Request **
Total Price: 11.78 € *
100 pcs.
0.1178 €
1000 pcs.
0.1000 €
5000 pcs.
0.0893 €
10000 pcs.
0.0833 €
8 mm
M2.5
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M4, 12 mm, steel, galvanized, DIN 85
Order No.:
 14H672
Manufacturer SKU:
 008504012Z
Available: 2,008 pcs. Leadtime: 2 Weeks **
Total Price: 0.55 € *
10 pcs.
0.0547 €
100 pcs.
0.0464 €
1000 pcs.
0.0393 €
5000 pcs.
0.0357 €
12 mm
M4
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 40 mm, steel, galvanized, DIN 85
Order No.:
 14H665
Manufacturer SKU:
 008503040Z
Available: 118 pcs. Leadtime: 2 Weeks **
Total Price: 12.14 € *
100 pcs.
0.1214 €
1000 pcs.
0.1023 €
5000 pcs.
0.0869 €
10000 pcs.
0.0774 €
40 mm
M3
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M3, 25 mm, steel, galvanized, DIN 85
Order No.:
 14H664
Manufacturer SKU:
 DIN 85 ZN M 3X25 ST
Available: 1,550 pcs. Leadtime: On Request **
Total Price: 6.31 € *
100 pcs.
0.0631 €
1000 pcs.
0.0464 €
5000 pcs.
0.0381 €
10000 pcs.
0.0250 €
25 mm
M3
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M4, 8 mm, steel, galvanized, DIN 85
Order No.:
 14H668
Manufacturer SKU:
 DIN 85 ZN M 4X8 ST
Available: 2,128 pcs. Leadtime: On Request **
Total Price: 6.31 € *
100 pcs.
0.0631 €
1000 pcs.
0.0524 €
5000 pcs.
0.0476 €
10000 pcs.
0.0440 €
8 mm
M4
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M5, 12 mm, steel, galvanized, DIN 85
Order No.:
 14H686
Manufacturer SKU:
 DIN 85 ZN M 5X12 ST
Available: 600 pcs. Leadtime: 2 Weeks **
Total Price: 7.02 € *
100 pcs.
0.0702 €
1000 pcs.
0.0583 €
5000 pcs.
0.0500 €
10000 pcs.
0.0440 €
12 mm
M5
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M5, 20 mm, steel, galvanized, DIN 85
Order No.:
 14H690
Manufacturer SKU:
 008505020Z
Available: 300 pcs. Leadtime: 2 Weeks **
Total Price: 10.35 € *
100 pcs.
0.1035 €
1000 pcs.
0.0857 €
5000 pcs.
0.0726 €
10000 pcs.
0.0643 €
20 mm
M5
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M5, 16 mm, steel, galvanized, DIN 85
Order No.:
 14H688
Manufacturer SKU:
 DIN 85 ZN M 5X16 ST
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.07 € *
1000 pcs.
0.0666 €
5000 pcs.
0.0524 €
10000 pcs.
0.0357 €
16 mm
M5
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M4, 6 mm, steel, galvanized, DIN 85
Order No.:
 14H666
Manufacturer SKU:
 008504006Z
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.04 € *
100 pcs.
0.0405 €
1000 pcs.
0.0345 €
5000 pcs.
0.0286 €
10000 pcs.
0.0250 €
6 mm
M4
steel, galvanized
DIN 85
flat head screw
flathead
slotted
Flat head screw, slotted, M4, 16 mm, steel, galvanized, DIN 85
Order No.:
 14H674
Manufacturer SKU:
 DIN 85 ZN M 4X16 ST
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.04 € *
100 pcs.
0.0405 €
1000 pcs.
0.0309 €
5000 pcs.
0.0226 €
10000 pcs.
0.0155 €
16 mm
M4
steel, galvanized
DIN 85
flat head screw
flathead
slotted