0965I05162 | Screws, Threaded Rods
Countersunk head screw, TX, M5, Ø 9.2 mm, 16 mm, stainless steel, DIN 965
Order No.: 14H9017
EAN: 4099889497786
MPN:
0965I05162
Discontinued
Unit Price (€ / pc.)
0.1464 € *
Available: 4 pcs.
Leadtime: On Request **
Countersunk screws, DIN 965, stainless steel, TX drive, type 0965I.
Technical specifications
Version | countersunk head screw | |
diameter | 9.2 mm | |
Spindle drive type | TX | |
Thread size | M5 | |
Head shape | Countersunk head | |
Length | 16 mm | |
Material | stainless steel | |
Standard number | DIN 965 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |