0975000032 | Screws, Threaded Rods
Threaded rod, M3, 1000 mm, stainless steel, DIN 975
Order No.: 16H352
EAN: 4099889500219
MPN:
0975000032
Unit Price (€ / pc.)
2.3443 € *
Available: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
25 pcs.
1.9992 €
100 pcs.
1.8445 €
250 pcs.
1.7374 €
1000 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rods DIN 975, stainless steel V2A, type BS.
Technical specifications
Version | threaded rod | |
Thread size | M3 | |
Length | 1000 mm | |
Material | stainless steel | |
Standard number | DIN 975 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |