1458304202 | Screws, Threaded Rods
Pan head screw, TX, M4, Ø 8 mm, 20 mm, stainless steel, ISO 14583
Order No.: 14H9094
EAN: 4099889498370
MPN:
1458304202
Unit Price (€ / pc.)
0.1476 € *
Available: 285 pcs.
Leadtime: 3 Weeks **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1476 €
1000 pcs.
0.1226 €
5000 pcs.
0.1059 €
10000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14583 M4x20 A2 TX-20
Technical specifications
Version | pan head screw | |
diameter | 8 mm | |
Spindle drive type | TX | |
Thread size | M4 | |
Head shape | Oval-head | |
Length | 20 mm | |
Material | stainless steel | |
Standard number | ISO 14583 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |