797129095Z | Screws, Threaded Rods
Cylinder head screw, slotted, Ø 2.9 mm, 9.5 mm, steel, galvanized, DIN 7971/ISO 1481
Order No.: 14H510
EAN: 4099889495768
MPN:
797129095Z
Unit Price (€ / pc.)
0.0119 € *
Available: 1,800 pcs.
Leadtime: 2 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0119 €
1000 pcs.
0.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head sheet metal screws, zinc galvanized DIN 7971/ISO 1481, type BS 700.
Case hardened steel
Technical specifications
Version | cylinder head screw | |
diameter | 2.9 mm | |
Spindle drive type | slotted | |
Head shape | cylinder head | |
Length | 9.5 mm | |
Material | steel, galvanized | |
Standard number | DIN 7971/ISO 1481 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181491 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |