7982I2913Z | Screws, Threaded Rods
Countersunk head screw, TX, Ø 2.9 mm, 13 mm, steel, galvanized, DIN 7982/ISO 7050
Order No.: 14H6001
EAN: 4099889496208
MPN:
7982I2913Z
Unit Price (€ / pc.)
0.0357 € *
Available: 782 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0357 €
1000 pcs.
0.0262 €
5000 pcs.
0.0202 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk sheet metal screw, TX drive, DIN 7982/ISO 7050, type 7982I.
Technical specifications
Version | countersunk head screw | |
diameter | 2.9 mm | |
Spindle drive type | TX | |
Head shape | Countersunk head | |
Length | 13 mm | |
Material | steel, galvanized | |
Standard number | DIN 7982/ISO 7050 |
Download
Logistics
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |