9330320.1 | Screws, Threaded Rods
Hexagon head screw, external hexagon, M3, 20 mm, polyamide, DIN 933/ISO 4017
Order No.: 16H5428
EAN: 4099889500905
MPN:
9330320.1
Unit Price (€ / pc.)
0.0571 € *
Available: 147 pcs.
Leadtime: 2 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0571 €
1000 pcs.
0.0476 €
5000 pcs.
0.0417 €
10000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex screws made of PA 6.6 DIN 933/ISO 4017, type 0020.
Plain-colored.
Technical specifications
Version | hexagon head screw | |
Spindle drive type | external hexagon | |
Thread size | M3 | |
Head shape | Hexagon head | |
Length | 20 mm | |
Material | polyamide | |
Standard number | DIN 933/ISO 4017 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |