SENO 4046 V 1000 | Sealants, Potting Compounds

SENO 4046, Cast resin, package with 1000g resin plus 200g hardener

Order No.: 12L642
EAN: 4099891434434
MPN:
SENO 4046 V 1000
default L
Image may differ
Unit Price (€ / pc.)
98.7938 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
98.79 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7938 €
5 pcs.
92.8676 €
15 pcs.
89.2976 €
50 pcs.
85.3587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Epoxy cast resin SENO 4046

for general-purpose electronic and related applications. The material hardens after casting with especially low tension and inherent temperature. High insulating values with defined electrical data and VDE-tested. The quality of the hardened resin is recognized to be physiologically safe. Ideal for molding electronic circuits. This clear transparent cast resin can be tooled after hardening (sawing, drilling, milling). Also, it can be stained black easily and quickly with a special coloring paste.

Content: package with 1000 g resin plus 200 g hardener

Tensile strength: 500 to 800 kp/cm²

Pressure resistance: 800 to 1000 kp/cm²

Maximum continuous temperature: 90 °C (briefly 120 °C)

Hardening conditions:

- 15 to 30 hours at a room temperature of 20 °C

- 7 to 10 hours at 40 °C

- 2 to 4 hours at 70 °C

- 30 minutes at 100 °C

Technical specifications
Version epoxy cast resin
Container can
Colour yellow
Contents 1200 g
Consistency of the Material liquid
Logistics
Country of origin CH
Customs tariff number 39079980
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P391 Collect spillage.
  • P501 Dispose of contents/container to ...
Accessory
Variations
Container
Contents
Version
Consistency of the Material
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Consistency of the Material
Colour
Cast resin hardener 4046, SENO 4046H, 200 g package
Order No.:
 12L6422
Manufacturer SKU:
 SENO 4046H
Available: 12 pcs. Leadtime: 3 Weeks **
Total Price: 19.92 € *
1 pcs.
19.9206 €
10 pcs.
17.5287 €
50 pcs.
16.3387 €
150 pcs.
15.6247 €
500 pcs.
14.8155 €
bottle
200 g
epoxy cast resin
liquid
yellow