2015-2 | Sheets, Plates
Aluminum panel, 153, 1.5/100 x 200 mm
Order No.: 18H924
EAN: 4099889577396
MPN:
2015-2
Unit Price (€ / pc.)
3.7485 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.3082 €
100 pcs.
2.8917 €
250 pcs.
2.7846 €
1000 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum panels, type Ab.
Medium hardness, especially for equipment and chassis engineering.
Technical attributes (type, plate thickness, format): 153, 1.5/100 x 200 mm
Technical specifications
Width | 200 mm | |
Height | 1.5 mm | |
Length | 100 mm | |
Material | aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |