13.70.344 | Soldering Terminals
344, solder terminal
Order No.: 12H6158
EAN: 4099889465402
MPN:
13.70.344
Unit Price (€ / pc.)
0.4403 € *
Available: 2,080 pcs.
Next delivery: 2,000 pcs. on 2024-06-25
Available in 5 Days: 39,800 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3570 €
250 pcs.
0.2975 €
1000 pcs.
0.2570 €
2500 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 13.70.
Lathed, made of tinned or gold-plated brass, round.
PCB solder terminals, type 13.70.
Lathed, made of gold-plated brass, round; Solder pin diameter: 0.8 mm (for plated-through PCBs). Dimension A: 2.5 mm.
Type: 344, solder terminal
Technical specifications
diameter | 2 mm | |
Length | 8 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |