05.07.063 | Spacer Bolts
Hexagon spacer bolt, Internal/Internal Thread, UNC4-40/UNC/4-40, 6 mm, brass
Hexagonal spacer bolts, nickel-plated brass, full-length UNC inner thread, type 05.07.
With 4-40 full-length inner thread.
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 6 mm | |
Colour | silver | |
Thread size | UNC4-40/UNC/4-40 | |
Inner diameter | 2.8 mm | |
Internal thread length | 6 mm | |
Length | 6 mm | |
Material | brass | |
spanner size | 5 mm |
Country of origin | DE |
Customs tariff number | 74153300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |