ABST.BOLZEN M2,5/6 | Spacer Bolts
Hexagon spacer bolt, Internal/Internal Thread, M2.5/M2.5, 6 mm, polyamide
Order No.: 18H3720
EAN: 4099889493573
MPN:
ABST.BOLZEN M2,5/6
Unit Price (€ / pc.)
0.3451 € *
Available: 2,513 pcs.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
1000 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 2.5 thread (width across flats 5 mm), type 5.30.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 6 mm | |
Colour | black | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 3 mm | |
Length | 6 mm | |
Material | polyamide | |
spanner size | 5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |