J-Y(ST)Y 10X2X0,6 | Telecommunication Cables

Telecommunications cable, 10 x 2 x 0.6 mm, gray, Bright copper wire

Order No.: 95F253
EAN: 4099891267728
MPN:
J-Y(ST)Y 10X2X0,6
Series: J-Y(ST)Y
default L
front L
Image may differ
Unit Price (€ / mtr.)
1.4875 € *
Available: 40 mtr.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4875 €
10 mtr.
1.3447 €
50 mtr.
1.2495 €
100 mtr.
1.1305 €
500 mtr.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data and telecommunication cables, shielded, type J-Y(St)Y.

Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing

Cross-section 0.6 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN VDE 0815
Number of cores 20
Outer diameter 9 mm
Colour gray
Inner diameter 0.6 mm
Cable material copper, bright
Material PVC
Temperature range (active) -5 °C to 50 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444991
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Outer diameter
Number of cores
Inner diameter
Material
Core colour sequence
Core insulation material
Temperature range (active)
Temperature range (unmoved)
Colour
Cable material
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Number of cores
Inner diameter
Material
Core colour sequence
Core insulation material
Temperature range (active)
Temperature range (unmoved)
Colour
Cable material
Telecommunications cable, 2 x 2 x 0.6 mm, gray, Bright copper wire
Order No.:
 95F250
Manufacturer SKU:
 J-Y(ST)Y 2X2X0,6
Available: 75 mtr. Leadtime: 2 Weeks **
Total Price: 0.46 € *
1 mtr.
0.4641 €
10 mtr.
0.4165 €
50 mtr.
0.3808 €
100 mtr.
0.3451 €
500 mtr.
0.3213 €
4.9 mm
4
0.6 mm
PVC
DIN VDE 0815
PVC
-5 °C to 50 °C
-30 °C to 70 °C
gray
copper, bright
Telecommunications cable, 10 x 2 x 0.6 mm, gray, Bright copper wire
Order No.:
 95F253
Manufacturer SKU:
 J-Y(ST)Y 10X2X0,6
Available: 40 mtr. Leadtime: 2 Weeks **
Total Price: 1.49 € *
1 mtr.
1.4875 €
10 mtr.
1.3447 €
50 mtr.
1.2495 €
100 mtr.
1.1305 €
500 mtr.
1.0472 €
9 mm
20
0.6 mm
PVC
DIN VDE 0815
PVC
-5 °C to 50 °C
-30 °C to 70 °C
gray
copper, bright
Telecommunications cable, 2 x 2 x 0.8 mm, gray, Bright copper wire
Order No.:
 96F902
Manufacturer SKU:
 J-Y(ST)Y 2X2X0,8
Available: 100 mtr. Leadtime: 2 Weeks **
Total Price: 0.69 € *
1 mtr.
0.6902 €
10 mtr.
0.6188 €
50 mtr.
0.5712 €
100 mtr.
0.5236 €
500 mtr.
0.4760 €
6.1 mm
4
0.8 mm
PVC
DIN VDE 0815
PVC
-5 °C to 50 °C
-30 °C to 70 °C
gray
copper, bright
Lead J-Y(ST)Y 10X2X08
Order No.:
 95F2639
Manufacturer SKU:
 J-Y(ST)Y 10X2X0,8
Available: 100 mtr. Leadtime: 2 Weeks **
Total Price: 2.65 € *
1 mtr.
2.6537 €
10 mtr.
2.3800 €
50 mtr.
2.2253 €
100 mtr.
2.0111 €
500 mtr.
1.8564 €
13.1 mm
20
0.8 mm
PVC
DIN VDE 0815
PVC
-5 °C to 50 °C
-30 °C to 70 °C
gray
copper, bright
Lead J-Y(ST)Y 5X2X06
Order No.:
 95F2567
Manufacturer SKU:
 J-Y(ST)Y 5X2X0,6
Available: 0 mtr. Leadtime: 2 Weeks **
Total Price: 0.74 € *
100 mtr.
0.7378 €
500 mtr.
0.6783 €
7.1 mm
10
0.6 mm
PVC
DIN VDE 0815
PVC
-5 °C to 50 °C
-30 °C to 70 °C
gray
copper, bright