SJ 354 X | 3M

Pressure closure pads, 25 mm, polyolefine, black, 25 mm, SJ 354 X

Order No.: 20H145
EAN: 4001895502361
MPN:
SJ 354 X
Series: Dual Lock
3M
default L
front L
Image may differ
Unit Price (€ / pck.)
164.4104 € *
Available: 0 pck.
Next delivery: 3 pck. on 2024-06-12
Leadtime: 2 Weeks **
Total Price:
164.41 € *
Price list
Quantity
Price per unit*
1 pck.
164.4104 €
3 pck.
159.4838 €
10 pck.
154.0098 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive pressure lock pads and straps, type 3M Dual Lock SJ 35../SJ 45..

For fast removable attachment of signs, covers, flaps, fairings and plates. Safe and enduring joint based on the high number of interlocking, hemispherical ball heads (40 heads/cm²) on both sides.

Pressure lock pads, type Dual Lock SJ 35 X

Moisture-resistant.

Material: polyolefin

Adhesive: synthetic rubber

Lock thickness: 5.8 mm

Dynamic tensile strength: 21 N/cm²

Lock cycles: min. 1000

Thermal resistance: - 30 to + 50 °C (briefly to + 70 °C)

Color: black

Pad size: 25 x 25 mm

Technical specifications
Version pressure closure pad
Width 25 mm
Colour black
Adhesive cement rubber
Length 25 mm
Material polyolefine
max. operating temperature 50 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Colour
max. operating temperature
Width
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Colour
max. operating temperature
Width
Pressure lock strap, 25 mm, polypropylene, transparent, 5 m, SJ 457 D
Order No.:
 20H149
Manufacturer:
 3M
Manufacturer SKU:
 SJ 457 D
Available: 2 pck. Leadtime: 2 Weeks **
Total Price: 110.19 € *
1 pck.
110.1940 €
3 pck.
106.8739 €
10 pck.
103.2087 €
25 pck.
100.4598 €
100 pck.
96.0449 €
polypropylene
pressure lock strap
5 m
transparent
50 °C
25 mm
Pressure closure pads, 25 mm, polyolefine, black, 25 mm, SJ 354 X
Order No.:
 20H145
Manufacturer:
 3M
Manufacturer SKU:
 SJ 354 X
Available: 0 pck. Leadtime: 2 Weeks ** Next delivery: 3 pck. on 2024-06-12
Total Price: 164.41 € *
1 pck.
164.4104 €
3 pck.
159.4838 €
10 pck.
154.0098 €
polyolefine
pressure closure pad
25 mm
black
50 °C
25 mm