3M AURA 9310+ | 3M

Half-face mask 9310+, FFP1 NR D, yellow

Order No.: 19L3030
EAN: 4099891436308
MPN:
3M AURA 9310+
Series: AURA 9300+
3M
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
3.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
1.6898 €

Half-face masks, type 3M Aura 93.

Flat foldable particle mask, optimum adaptation to the face shape, seal point for minimizing air flow when breathing out, allows for discharge of breath heat and dampness.

Technical attributes (type, protection class, color coding of the tapes): 9310+, FFP1 NR D, yellow

Technical specifications
Protection Stage FFP1
Valve No
Logistics
Country of origin GB
Customs tariff number 63079098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Protection Stage
Valve
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Protection Stage
Valve
Manufacturer SKU:
 3M AURA 9322+
1 pcs. 6.3903 €
10 pcs. 5.7477 €
20 pcs. 5.1884 €
6.3903 € - 5.1884 €
83 pcs.
6.39 € *
FFP2
Yes
Manufacturer SKU:
 3M AURA 9330+
1 pcs. 16.1364 €
10 pcs. 14.3871 €
50 pcs. 12.4474 €
100 pcs. 11.1860 €
200 pcs. 9.9365 €
16.1364 € - 9.9365 €
430 pcs.
16.14 € *
FFP3
No
Manufacturer SKU:
 3M AURA 9310+
2 pcs. 1.6898 €
1.6898 €
16 pcs.
3.38 € *
FFP1
No
Manufacturer SKU:
 3M AURA 9332+
1 pcs. 12.6854 €
10 pcs. 11.1622 €
50 pcs. 10.4006 €
150 pcs. 9.9365 €
500 pcs. 9.4486 €
12.6854 € - 9.4486 €
33 pcs.
12.69 € *
FFP3
Yes
Manufacturer SKU:
 3M AURA 9312+
120 pcs. 3.2725 €
3.2725 €
0 pcs.
3.27 € *
FFP1
Yes