408231 | AccuLux

Joker LED orangesmall hand lamp

Order No.: 07L3663
EAN: 4003189082313
MPN:
408231
Joker LED orange
Series: JOKER
AccuLux
default L
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.875 €

Small flashlight, 408231, AccuLux

The 408231 is the smallest and most compact 230V rechargeable LED flashlight on the market. The housing is made of robust and drop-resistant plastic. The light can be recharged up to 1000 times. The environmentally friendly NiMH rechargeable battery used has no memory effect and is protected against deep discharge and can be charged continuously thanks to the intelligent circuitry. The Joker LED guarantees the user pre-focused, daylight-like light with a clearly defined and uniform light cone thanks to the use of lens optics calculated by an institute. With a light duration of approx. 1 hour at constant brightness and a service life of up to 100,000 hours for the LED light source (manufacturer's specification), it can be used universally and for a long time.

Technical specifications
Illuminant type LED
Version flashlight
Batteries 4.8 V 180 mAh
Explosion Safe No
Shell Material plastic
Length 100 mm
Degree of protection (IP) IP20
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Batteries
Shell Material
Version
Explosion Safe
Length
Illuminant type
Degree of protection (IP)
Rechargeable
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Batteries
Shell Material
Version
Explosion Safe
Length
Illuminant type
Degree of protection (IP)
Rechargeable
Joker LED black with green capsmall hand lamp
Order No.:
 07L3665
Manufacturer:
 AccuLux
Manufacturer SKU:
 408221
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 14.88 € *
1 pcs.
14.875 €
4.8 V 180 mAh
plastic
flashlight
No
100 mm
LED
IP20
Yes
Joker LED blacksmall hand lamp
Order No.:
 07L3664
Manufacturer:
 AccuLux
Manufacturer SKU:
 408281
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 14.88 € *
1 pcs.
14.875 €
4.8 V 20 mAh NiMH
plastic
flashlight
No
100 mm
LED
IP20
Yes
Joker LED orangesmall hand lamp
Order No.:
 07L3663
Manufacturer:
 AccuLux
Manufacturer SKU:
 408231
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 14.88 € *
1 pcs.
14.875 €
4.8 V 180 mAh
plastic
flashlight
No
100 mm
LED
IP20
Yes