451541 | AccuLux

JobLux 90 LED Focusworking lamp with emergency light function

Order No.: 07L3671
EAN: 4003189515415
MPN:
451541
JobLux 90 LED Focus
Series: JOBLUX
AccuLux
default L
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Working lamp, 451541, AccuLux

Working lamp with emergency function (turns on in case of power failure) and integrated charger.

Features

  • 120° swivelling lamp head
  • Blei-Gel-Accu
  • Splashproof
  • Robust and impact-resistant plastic housing
Technical specifications
Illuminant type LED
Batteries Lead-gel
Explosion Safe No
Shell Material plastic
Luminous flux 280 lm
Reach 200 m
Degree of protection (IP) IP44
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs