458481S | AccuLux

HL 25 EX LampEx-proofed flexible head hand lamp

Order No.: 07L3707
EAN: 4003189584817
MPN:
458481S
HL 25 EX
Series: HL
AccuLux
default L
Image may differ
Unit Price (€ / pc.)
422.45 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
422.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
422.45 €

EX flexible-head safety hand-lamp, 458481S, AccuLux

The microprocessor-controlled, rechargeable articulated head hand lamp, model HL 25 EX, made of impact-resistant, non-flammable plastic has been tested in accordance with ATEX Directive 2014/34/EU and the relevant EMC regulations and is vehicle-approved. The luminaire is equipped with two switchable high-performance LEDs: a power LED with a focused light beam for the long range and a 1 watt power LED with a wide beam for the close range. The environmentally friendly lithium-ion battery without memory effect is protected against deep discharge and can be recharged continuously thanks to the intelligent circuit layout. It can be replaced by the user. The light can be used flexibly thanks to the 4-stage adjustable light head. The light can also be attached to protective clothing using a clip. The HL 25 EX can be operated in continuous and flashing mode and can be used as a warning light. It can also be used as a light with an emergency light function and can be switched off by the customer. The charging unit for 100-230V AC, 12V DC and 24V DC can be supplied from 1- to 5-fold.

Technical specifications
Illuminant type LED
Batteries 3.7 V 4.6 Ah
Explosion Safe Yes
Shell Material plastic
Length 225 mm
Luminous flux 170 lm
Reach 200 m
Degree of protection (IP) IP67
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Luminous flux
Shell Material
Explosion Safe
Length
Illuminant type
Batteries
Reach
Degree of protection (IP)
Rechargeable
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Shell Material
Explosion Safe
Length
Illuminant type
Batteries
Reach
Degree of protection (IP)
Rechargeable
HL 25 EX Set 12/24VEx-proofed flexible head hand lamp
Order No.:
 07L3708
Manufacturer:
 AccuLux
Manufacturer SKU:
 458581S
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 474.81 € *
1 pcs.
474.81 €
170 lm
plastic
Yes
225 mm
LED
3.7 V 4.6 Ah
200 m
IP67
Yes
HL 25 EX LampEx-proofed flexible head hand lamp
Order No.:
 07L3707
Manufacturer:
 AccuLux
Manufacturer SKU:
 458481S
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 422.45 € *
1 pcs.
422.45 €
170 lm
plastic
Yes
225 mm
LED
3.7 V 4.6 Ah
200 m
IP67
Yes