10FLRCSC | Aero-Motive

10FLRC-W/SAFETY CABLE [4-10LB-1.8-4.5KG]

Order No.: 07L7765
EAN: 4099891448004
MPN:
10FLRCSC
1301740004
Series: FLRC
Aero-Motive
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
499.2169 € *
Available: 2 pcs.
Leadtime: 23 Weeks **
Total Price:
499.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
499.2169 €

Retractor, 1301740004, Aero-Motive

Aero-Motive Heavy Industrial Duty Cast Aluminum Retractor with Ratchet Lock, Weight Range 1.8-4.5 kg (4.0-10.0 lb), 2.40 m (8.0') Travel

Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.

Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space

Features

  • New and improved power springs
  • Provides excellent ergonomics and life cycles
  • Durable stranded-steel aircraft cable features adjustable cable stop
  • Increased durability Allows tools to be set at different positions/ heights
Technical specifications
Locking true
Version retractor
Shell Material aluminum
Weight 5.9 kg
Fall protection Yes
Spring fracture safety device No
Manual locking No
Rope pullout 2.4 m
Max Load capacity 4.5 kg
Min Load capacity 1.8 kg
Suspension Rope galvanized
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
SVHC free Yes
Accessory
Variations
Min Load capacity
Max Load capacity
Rope Diameter
Shell Material
Version
Stroke
Weight
1 item in 8 variations
*incl. VAT plus shipping costs
22FLRC W/SAFETY CABLE
Image may differ

Order No.:

 07L7895

Manufacturer SKU:

 22FLRCSC

 

Available: 0 pcs. Leadtime: 18 Weeks **
487.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
487.2812 €
5FLRC W/SAFETY CABLE
Image may differ

Order No.:

 07L7897

Manufacturer SKU:

 5FLRCSC

 

Available: 0 pcs. Leadtime: 3 Weeks **
487.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
487.2812 €

Order No.:

 07L7767

Manufacturer SKU:

 15FLRCSC

 

Available: 0 pcs. Leadtime: 15 Weeks **
499.22 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
499.2169 €