1515T | Aero-Motive

TORQUE REEL [15LB/6.8KG] - 1.5

Order No.: 12P6663
EAN: 4099891450571
MPN:
1515T
1301760004
Series: T
Aero-Motive
default L
front L
Image may differ
Unit Price (€ / pc.)
398.3287 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
398.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.3287 €

Torque Reel, 1301760004, Aero-Motive

Aero-Motive Torque Reel, Weight Range 0.0-6.80 kg (0.0-15.0 lb), 4.58 m (15.0') Travel

T Models offer hanging type installation and share the same design features and envelope size as FLR Series Retractors. TR Models offer rigid mount type for both horizontal or vertical mounting positions, based on application and installation needs.

Technical specifications
Locking true
Version torque drum
Shell Material sheet metal enclosure
Weight 4.1 kg
Fall protection No
Spring fracture safety device No
Manual locking No
Rope pullout 4.58 m
Max Load capacity 6.8 kg
Suspension Rope galvanized
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
1 item in 10 variations
*incl. VAT plus shipping costs

Order No.:

 12P6662

Manufacturer SKU:

 1015T

 

Available: 0 pcs. Leadtime: On Request **
398.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.3287 €
1515T W/SAFETY CABLE
Image may differ

Order No.:

 07L7401

Manufacturer SKU:

 1515TSC

 

Available: 0 pcs. Leadtime: On Request **
416.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
416.6785 €

Order No.:

 12P6661

Manufacturer SKU:

 0515T

 

Available: 0 pcs. Leadtime: On Request **
398.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.3287 €
1515TLR W/ SAFETY CABLE
Image may differ

Order No.:

 07L7402

Manufacturer SKU:

 1515TLRSC

 

Available: 0 pcs. Leadtime: On Request **
431.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
431.0775 €

Order No.:

 12P6663

Manufacturer SKU:

 1515T

 

Available: 0 pcs. Leadtime: 7 Weeks **
398.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.3287 €