200KAE | Aero-Motive

200KA & INSULATED STD HOOK & SWIVEL

Order No.: 07L7501
EAN: 4099891556143
MPN:
200KAE
1301720814
Series: KA
Aero-Motive
default L
Image may differ
Unit Price (€ / pc.)
2,155.1733 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
2,155.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,155.1733 €

Balancer, 1301720814, Aero-Motive

Aero-Motive Heavy Industrial Duty KA Balancer with insulated STD Hook and Swivel, Weight Range 86.0-90.0 kg

Technical specifications
Version balancer
Logistics
Country of origin DE
Customs tariff number 84311000
Compliance
RoHS conform not_relevant
SVHC free Yes
Variations
Min Load capacity
Max Load capacity
Stroke
Rope Diameter
Shell Material
Version
Weight
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Min Load capacity
Max Load capacity
Stroke
Rope Diameter
Shell Material
Version
Weight
200KA & INSULATED STD HOOK & SWIVEL
Order No.:
 07L7501
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 200KAE
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 2,155.17 € *
1 pcs.
2,155.1733 €
balancer
Balancer 170KA, 159-175LB/72-79KG, 7FT/2.1M
Order No.:
 12P6569
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 170KA
Available: 2 pcs. Leadtime: 5 Weeks **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
72 kg
79 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
Balancer 150KA, 145-155LB/65-70KG, 7FT/2.1M
Order No.:
 12P6566
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 150KA
Available: 1 pcs. Leadtime: 6 Weeks **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
65 kg
70 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
175KA [159-175LB][72-79KG] - 7FT[2.1M]
Order No.:
 23P6944
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 175KA
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
72 kg
79 kg
2.1 m
aluminum
balancer
28 kg
Balancer 134KA, 124-146LB/56-66KG, 7FT/2.1M
Order No.:
 12P6564
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 134KA
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
56 kg
66 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
Balancer 192KA, 175-200LB/79-91KG, 7FT/2.1M
Order No.:
 12P6572
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 192KA
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
79 kg
91 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
Balancer 200KA, 175-200LB/79-91KG, 7FT/2.1M
Order No.:
 12P6573
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 200KA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
79 kg
91 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
Balancer 160KA, 155-165LB/70-75KG, 7FT/2.1M
Order No.:
 12P6568
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 160KA
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
70 kg
75 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
Balancer 120KA, 115-126LB/52-57KG, 7FT/2.1M
Order No.:
 12P6562
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 120KA
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
52 kg
57 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
Balancer 190KA, 175-195LB/79-88KG, 7FT/2.1M
Order No.:
 12P6571
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 190KA
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
79 kg
88 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
Balancer 156KA, 143-165LB/65-75KG, 7FT/2.1M
Order No.:
 12P6567
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 156KA
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
65 kg
70 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
Balancer 130KA, 125-135LB/56-61KG, 7FT/2.1M
Order No.:
 12P6563
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 130KA
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 2 pcs. on 2024-06-14
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
56 kg
61 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
115KA [84-115LB][38-52KG] - 7FT[2.1M]
Order No.:
 23P6954
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 115KA
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
38 kg
52 kg
2.1 m
aluminum
balancer
28 kg
Balancer 220KA, 200-220LB/90-100KG, 7FT/2.1M
Order No.:
 12P6577
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 220KA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
90 kg
100 kg
1.8 m
4.76 mm
aluminum
balancer
28 kg
Balancer 125KA, 115-125LB/52-57KG, 7FT/2.1M
Order No.:
 23P6941
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 125KA
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
52 kg
57 kg
2.1 m
aluminum
balancer
28 kg
Balancer 145KA, 124-145LB/56-66KG, 7FT/2.1M
Order No.:
 23P6942
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 145KA
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
56 kg
66 kg
2.1 m
aluminum
balancer
28 kg
Balancer 140KA, 135-145LB/61-65KG, 7FT/2.1M
Order No.:
 12P6565
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 140KA
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
61 kg
65 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
165KA [143-165LB][65-75KG] - 7FT[2.1M]
Order No.:
 23P6943
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 165KA
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
65 kg
75 kg
aluminum
balancer
28 kg
Balancer 110KA, 85-115LB/38-52KG, 7FT/2.1M
Order No.:
 12P6561
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 110KA
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 2 pcs. on 2024-06-14
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
38 kg
52 kg
2.1 m
4.76 mm
aluminum
balancer
28 kg
Balancer 240KA, 220-243LB/100-110KG, 7FT/2.1M
Order No.:
 12P6579
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 240KA
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 2,031.68 € *
1 pcs.
2,031.6751 €
100 kg
110 kg
1.8 m
4.76 mm
aluminum
balancer
28 kg