2050NC | Aero-Motive
2050 - SDR WITH NYLON COATED C
Unit Price (€ / pc.)
355.0841 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Grounding Reel, 1301770011, Aero-Motive
Aero-Motive Static Discharge Grounding Reel with two Ground Connections, Weight Range 0.0-5.44 kg (0.0-12.0 lb), 15.24 m (50.0') Travel
Technical specifications
Locking | true | |
Version | grounding cable reel | |
Shell Material | sheet metal enclosure | |
Weight | 4.1 kg | |
Fall protection | No | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 15.3 m | |
Suspension Rope | galvanized and coated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |