290LA | Aero-Motive
Balancer 290LA, 280-291LB/127-132KG, 7FT/2.1M
Balancer, 1301720143, Aero-Motive
Aero-Motive Heavy Industrial Duty LA Balancer, Weight Range 127.0-132.0 kg (280.0-291.0 lb), 2.13 m (7.0') Travel
LA model Aero-Motive balancers are compact, ergonomic and cost-effective balancers in their weight class and are designed with a unique Automatic Safety Lock to prevent failures, especially when balancing loads within their weight capacity
Tools or loads attached to balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity. A true balance condition is achieved through an easy to use and precise power-spring tension control adjustment feature.
Features
- Containerized power spring
- High-pressure Aluminum casted housings
- Easy cable change-over feature
- Facilitates quick and safe tool changeover without risk of cable fly-back
Locking | false | |
Version | balancer | |
Shell Material | aluminum | |
Weight | 37.5 kg | |
Stroke | 2.1 m | |
Rope Diameter | 4.76 mm | |
Fall protection | Yes | |
Spring fracture safety device | Yes | |
Manual locking | Yes | |
Rope pullout | 2.1 m | |
Max Load capacity | 132 kg | |
Min Load capacity | 127 kg | |
Suspension Rope | galvanized |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |