31659-60 | Aero-Motive
SPRING CASSETTE ASSEMBLY FOR 6
Unit Price (€ / pc.)
191.4353 € *
Available: 13 pcs.
Leadtime: On Request **
Spring Cassette, 1301790741, Aero-Motive
Spring Cassette Assembly for 60E Balancers
Technical specifications
Version | replacement part | |
Fall protection | Yes | |
Max Load capacity | 28 kg | |
Min Load capacity | 23 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84311000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |