35EB-SS | Aero-Motive
35EB W/STAINLESS STEEL CABLE
Unit Price (€ / pc.)
1,167.1282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,167.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,167.1282 €
Balancer, 1301710052, Aero-Motive
Aero-Motive Heavy Industrial Duty EB Balancer with stainless steel cable, Weight Range 11.4-15.9 kg
Technical specifications
Locking | false | |
Version | balancer | |
Shell Material | aluminum | |
Weight | 10 kg | |
Fall protection | Yes | |
Spring fracture safety device | Yes | |
Manual locking | Yes | |
Rope pullout | 2 m | |
Max Load capacity | 15.9 kg | |
Min Load capacity | 11.4 kg | |
Suspension Rope | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |