AB8RL | Aero-Motive

AB8 [4-8LB/1.8-3.6KG] W/RATCHET LOCK

Order No.: 07L7959
EAN: 4099891448509
MPN:
AB8RL
1302370005
Series: AB
Aero-Motive
default L
front L
Image may differ
Unit Price (€ / pc.)
197.5995 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
197.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.5995 €

Balancer, 1302370005, Aero-Motive

Aero-Motive Light Industrial Duty AB Balancer, Weight Range 1.8-3.6 kg (4.0-8.0lb), 1.52 m (5.0') Travel

AB Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring. Tools or loads attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity

Compact, ergonomic and cost-effective balancers are streamlined to fit virtually any work space, improve productivity by keeping tools organized and safeguard expensive power tools from possible accidents with superior suspension features

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Locking true
Version balancer
Shell Material plastic
Weight 1.5 kg
Stroke 1.52 m
Rope Diameter 3.18 mm
Fall protection Yes
Spring fracture safety device No
Manual locking No
Rope pullout 1.6 m
Max Load capacity 3.6 kg
Min Load capacity 1.8 kg
Suspension Rope galvanized and coated
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
SVHC free Yes
Variations
Min Load capacity
Stroke
Max Load capacity
Rope Diameter
Shell Material
Version
Weight
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Min Load capacity
Stroke
Max Load capacity
Rope Diameter
Shell Material
Version
Weight
Balancer AB11, 8-11LB/3.6-5.0KG, 5.3FT/1.6M
Order No.:
 12P7148
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 AB11
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 160.55 € *
1 pcs.
160.5548 €
3.6 kg
1.6 m
5 kg
3.18 mm
plastic
balancer
1.5 kg
Balancer AB8, 4-8LB/1.8-3.6KG, 5.3FT/1.6M
Order No.:
 12P7147
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 AB8
Available: 0 pcs. Leadtime: On Request **
Total Price: 160.55 € *
1 pcs.
160.5548 €
1.8 kg
1.6 m
3.6 kg
3.18 mm
plastic
balancer
1.5 kg
Balancer AB11RL, 8-11LB/3.6-5.0KG, 4.9FT/1.5M
Order No.:
 12P7151
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 AB11RL
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 197.60 € *
1 pcs.
197.5995 €
3.6 kg
1.6 m
5 kg
3.18 mm
plastic
balancer
1.5 kg
AB8 [4-8LB/1.8-3.6KG] W/RATCHET LOCK
Order No.:
 07L7959
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 AB8RL
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 197.60 € *
1 pcs.
197.5995 €
1.8 kg
1.52 m
3.6 kg
3.18 mm
plastic
balancer
1.5 kg
Balancer AB4RL, 1.5-4LB/0.7-1.8KG, 5.3FT/1.6M
Order No.:
 12P7149
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 AB4RL
Available: 0 pcs. Leadtime: 17 Weeks ** Next delivery: 13 pcs. on 2024-07-18
Total Price: 197.60 € *
1 pcs.
197.5995 €
0.7 kg
1.6 m
1.8 kg
3.18 mm
plastic
balancer
1.5 kg
Balancer AB4, 1.5-4LB/0.7-1.8KG, 5.3FT/1.6M
Order No.:
 12P7146
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 AB4
Available: 0 pcs. Leadtime: 33 Weeks **
Total Price: 160.55 € *
1 pcs.
160.5548 €
0.7 kg
1.6 m
1.8 kg
3.18 mm
plastic
balancer
1.5 kg